+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

04401210

Holder; hole saw; Holder: hexagonal; with pilot drill; 32÷210mm


Manufacturer: GSR

Manufacturer part number:
04401210

Alternative designations: B04401210

TME Symbol:
GSR-04401210

Specification

Manufacturer
GSR
Type of power tool accessories
holder
Tools application
hole saw
Kind of holder
hexagonal
Version
with pilot drill
Grip capacity
32...210mm
Gross weight200 g
EAN code4014176380916
See other products in this category: Hole Saws GSR,
*
04401210
0 in TME stock
Net price for quantities from 1 pcs - 13.14 USDGross price for quantities from 1 pcs - 13.14 USD
Net price for quantities from 3 pcs - 11.62 USDGross price for quantities from 3 pcs - 11.62 USD
Net price for quantities from 5 pcs - 10.89 USDGross price for quantities from 5 pcs - 10.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.