+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

04405021

Hole saw; Ø: 21mm; high speed steel cobalt HSS-Co

Manufacturer: GSR

Manufacturer part number:
04405021

Alternative designations: B04405021

TME Symbol:
GSR-04405021

Specification

Manufacturer
GSR
Type of power tool accessories
hole saw
Diameter
21mm
Material
high speed steel cobalt HSS-Co
Gross weight43 g
EAN code4014176299959
See other products in this category: Hole Saws GSR,
*
04405021
0 in TME stock
Net price for quantities from 1 pcs - 6.83 USDGross price for quantities from 1 pcs - 6.83 USD
Net price for quantities from 3 pcs - 6.06 USDGross price for quantities from 3 pcs - 6.06 USD
Net price for quantities from 5 pcs - 5.70 USDGross price for quantities from 5 pcs - 5.70 USD
No. of pieces (Multiplicity: 1)