+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08340100

Drill bit-kit; for metal; high speed steel ruled HSS-R; 19pcs.


Manufacturer: GSR

Manufacturer part number:
08340100

Alternative designations: B08340100

TME Symbol:
GSR-08340100

Specification

Manufacturer
GSR
Type of power tool accessories
drill bit - kit
Kind of drill bit
for metal
Material
high speed steel ruled HSS-R
Drill diameter
1mm/1.5mm/2mm/2.5mm/3mm/3.5mm/4mm/4.5mm/5mm/5.5mm/6mm/6.5mm/7mm/7.5mm/8mm/8.5mm/9mm/9.5mm/10mm
Quantity in set/package
19pcs.
Gross weight610 g
EAN code4014176420100
See other products in this category: Drill Sets GSR,
*
08340100
0 in TME stock
Net price for quantities from 1 set - 15.47 USDGross price for quantities from 1 set - 15.47 USD
Net price for quantities from 3 set - 13.76 USDGross price for quantities from 3 set - 13.76 USD
Net price for quantities from 5 set - 12.89 USDGross price for quantities from 5 set - 12.89 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.