+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08347400

Drill bit-kit; for metal; high speed steel cobalt HSS-E; 50pcs.


Manufacturer: GSR

Manufacturer part number:
08347400

Alternative designations: B08347400

TME Symbol:
GSR-08347400

Specification

Manufacturer
GSR
Type of power tool accessories
drill bit - kit
Kind of drill bit
for metal
Material
high speed steel cobalt HSS-E
Drill diameter
1mm/1.1mm/1.2mm/1.3mm/1.4mm/1.5mm/1.6mm/1.7mm/1.8mm/1.9mm/2mm/2.1mm/2.2mm/2.3mm/2.4mm/2.5mm/2.6mm/2.7mm/2.8mm/2.9mm/3mm/3.1mm/3.2mm/3.3mm/3.4mm/3.5mm/3.6mm/3.7mm/3.8mm/3.9mm/4mm/4.1mm/4.2mm/4.3mm/4.4mm/4.5mm/4.6mm/4.7mm/4.8mm/4.9mm/5mm/5.1mm/5.2mm/5.3mm/5.4mm/5.5mm/5.6mm/5.7mm/5.8mm/5.9mm
Quantity in set/package
50pcs.
Gross weight620 g
EAN code4014176420292
See other products in this category: Drill Sets GSR,
*
08347400
0 in TME stock
Net price for quantities from 1 set - 110.00 USDGross price for quantities from 1 set - 110.00 USD
Net price for quantities from 3 set - 97.78 USDGross price for quantities from 3 set - 97.78 USD
Net price for quantities from 5 set - 91.67 USDGross price for quantities from 5 set - 91.67 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.