+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08347600

Drill bit-kit; for metal; high speed steel cobalt HSS-E


Manufacturer: GSR

Manufacturer part number:
08347600

Alternative designations: B08347600

TME Symbol:
GSR-08347600

Specification

Manufacturer
GSR
Type of power tool accessories
drill bit - kit
Kind of drill bit
for metal
Material
high speed steel cobalt HSS-E
Drill diameter
1mm/1.5mm/2mm/2.5mm/3mm/3.5mm/4mm/4.5mm/5mm/5.5mm/6mm/6.5mm/7mm/7.5mm/8mm/8.5mm/9mm/9.5mm/10mm
Quantity in set/package
170pcs.
Gross weight4.14 kg
EAN code4014176420315
See other products in this category: Drill Sets GSR,
*
08347600
0 in TME stock
Net price for quantities from 1 set - 463.09 USDGross price for quantities from 1 set - 463.09 USD
Net price for quantities from 3 set - 411.64 USDGross price for quantities from 3 set - 411.64 USD
Net price for quantities from 5 set - 385.91 USDGross price for quantities from 5 set - 385.91 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.