+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GSR | |
Type of tool | tap | |
Thread | M20 | |
Thread pitch | 2.5 | |
Conform to the norm | DIN 376 B | |
Kind of holder | machine, square | |
Material | high speed steel cobalt HSS-E | |
Tolerance | 6H | |
Kind of thread | metric | |
Manufacturer series | Silver | |
Plating material | TiN |