+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GSR | |
Type of tool | tap | |
Thread | Pg 7 | |
Thread pitch | 20 | |
Length | 0.1m | |
Conform to the norm | DIN 40430 C | |
Kind of holder | machine, square | |
Holder socket size - mm | 7mm | |
Material | high speed steel cobalt HSS-E | |
Kind of thread | PG, right hand thread | |
Tools application | for blind holes | |
Manufacturer series | Silver | |
Working part length | 20mm |