+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GSR6.34F130QP

Microswitch TACT; SPST-NO x2; Pos: 2; 0.05A/50VDC; THT; none; 1.27N

Manufacturer: E-SWITCH

Manufacturer part number:
GSR6.34F130QP
TME Symbol:
GSR6.34F130QP

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO x2
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.05A / 50V DC
Mounting
THT
Illumination
none
Operating Force
1.27N
Body material
LCP
Body dimensions
7.2x7.2x2.6mm
Button height
6.34mm
Switching method
OFF-(ON)
Terminal pitch
5mm
Manufacturer series
GS
Button shape
round
Button shape
round
Actuator colour
white
Key button colour
white
Leads
for PCB
Contact material
silver
Max. contact resistance:
50mΩ
Min. insulation resistance
0.1GΩ
Mechanical durability
100000 cycles
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
See other products from this series.:
*
GSR6.34F130QP
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order