+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GSV171

Enclosure: junction box; X: 155mm; Y: 179mm; Z: 158mm


Manufacturer: PCE

Manufacturer part number:
GSV171
TME Symbol:
GSV-171

Specification

Manufacturer
PCE
Type of enclosure
junction box
Dimension X
155mm
Dimension Y
179mm
Dimension Z
158mm
Version
with membrane cable glands
Enclosure description
10 x gland
Gross weight400.1 g
Certificates
See other products in this category: Junction boxes PCE,
*
GSV171
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.56 USDGross price for quantities from 1 pcs - 16.56 USD
Net price for quantities from 3 pcs - 15.56 USDGross price for quantities from 3 pcs - 15.56 USD
Net price for quantities from 9 pcs - 14.55 USDGross price for quantities from 9 pcs - 14.55 USD
Net price for quantities from 12 pcs - 13.55 USDGross price for quantities from 12 pcs - 13.55 USD