+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HA-1045

Screwdriver: universal-set; Chrom-vanadium steel; 45pcs.


Manufacturer: GOLDTOOL

Manufacturer part number:
HA-1045
TME Symbol:
GT-1045

Specification

Manufacturer
GOLDTOOL
Type of screwdriver
universal - set
Kind of bit
6-angles socket, hex key, Phillips, Pozidriv®, slot, Torx®
Bit size
PH0, PH1, PZ1, RB1, PH2, PZ2, RB2, PH3, PZ3, SL 3, SL 4, SL 5, SL 6, 6x1mm, SL 7, 8x1.4mm, TX10, TX15, TX20, TX25, TX27, TX30, TX40
Socket size
HEX 6mm, HEX 7mm, HEX 8mm, HEX 9mm, HEX 10mm
Socket size - inch
HEX 1/4", HEX 3/8", HEX 3/16", HEX 5/16", HEX 11/32"
Material
Chrom-vanadium steel
Key features
fitted with multicomponent, ergonomic handles
Quantity in set/package
45pcs.
Kit contents
  • case
  • magnet on telescopic arm with overall length: 170-610mm
  • replaceable screwdriver bits and sockets
  • screwdrivers
  • screwdriving grip with ratchet
Gross weight1.8625 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Screwdrivers Sets GOLDTOOL,
*
HA-1045
6 in TME stock
Net price for quantities from 1 set - 26.89 USDGross price for quantities from 1 set - 26.89 USD
Net price for quantities from 3 set - 23.92 USDGross price for quantities from 3 set - 23.92 USD
Net price for quantities from 5 set - 22.42 USDGross price for quantities from 5 set - 22.42 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts