+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GT-145

Screwdriver: precision-set; Phillips,slot,Torx®; 11pcs.


Manufacturer: GOLDTOOL

Manufacturer part number:
GT-145
TME Symbol:
GT-145

Specification

Manufacturer
GOLDTOOL
Type of screwdriver
precision - set
Kind of bit
Phillips, slot, Torx®
Bit size
PH0, 2mm, 2.5mm, 3mm, PH1, TX06, TX07, TX08, TX09, TX10
Screwdriver features
spare bits placed inside the handle
Number of bits
11pcs.
Holder length
155mm
Kit contents
  • protection cap
  • screwdriver bits
  • screwdriving grip with ratchet
Gross weight155.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Screwdrivers Sets GOLDTOOL,
*
GT-145
1 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 set - 12.50 USDGross price for quantities from 1 set - 12.50 USD
Net price for quantities from 3 set - 11.60 USDGross price for quantities from 3 set - 11.60 USD
Net price for quantities from 5 set - 11.42 USDGross price for quantities from 5 set - 11.42 USD