+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HV-1808

Screwdriver: insulated-set; insulated; Phillips,slot; 1kVAC


Manufacturer: GOLDTOOL

Manufacturer part number:
HV-1808
TME Symbol:
GT-1808

Specification

Manufacturer
GOLDTOOL
Type of screwdriver
insulated - set
Kind of screwdriver
insulated
Kind of bit
Phillips, slot
Blade material
chrome vanadium steel
Package dimensions
327x210x44mm
Max. operating voltage
1kV AC
Kind of package
cardboard packaging
Tester slot screwdriver 250V AC (tip size | shank len. | overall len.)
0.3 x 3mm | 60mm| 150mm
Quantity in set/package
8pcs.
Screwdrivers size (tip size | shank len. | overall len.)
PH0 (60mm/140mm), 0.6x3mm (75mm/150mm), 0.7x4mm (100mm/190mm), 0.9x6mm (150mm/250mm), PH1 (80mm/170mm), PH2 (100mm/200mm), PH3 (150mm/260mm)
Tool set features
  • anti-slip handle
  • black finished blade tip
  • ergonomic handle
  • two-component handle
Kit contents
  • screwdrivers
  • voltage tester
Gross weight686.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Screwdrivers Sets GOLDTOOL,
*
HV-1808
8 in TME stock
Net price for quantities from 1 set - 24.81 USDGross price for quantities from 1 set - 24.81 USD
Net price for quantities from 3 set - 22.20 USDGross price for quantities from 3 set - 22.20 USD
Net price for quantities from 5 set - 21.10 USDGross price for quantities from 5 set - 21.10 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 15 setCardboard = 25 set