+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GTK-2113

Screwdriver: precision-set; Phillips,slot,Torx®; 12pcs; bag


Manufacturer: GOLDTOOL

Manufacturer part number:
GTK-2113
TME Symbol:
GT-2113

Specification

Manufacturer
GOLDTOOL
Type of screwdriver
precision - set
Kind of bit
Phillips, slot, Torx®
Bit size
PH0, PH00, PH000, 1.5mm, 2mm, 2.5mm, TX05, TX06, TX07, TX08, TX09, TX10
Number of bits
12pcs.
Holder length
88mm
Package dimensions
95x60x19mm
Kind of package
bag
Screwdriver features
  • black finished blade tip
  • the wallet is fitted with metal sockets for blades fastening
Kit contents
  • screwdriver bits
  • screwdriver handle
Gross weight180.43 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Screwdrivers Sets GOLDTOOL,
*
GTK-2113
6 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 set - 18.20 USDGross price for quantities from 1 set - 18.20 USD
Net price for quantities from 3 set - 14.91 USDGross price for quantities from 3 set - 14.91 USD
Net price for quantities from 5 set - 13.20 USDGross price for quantities from 5 set - 13.20 USD
Packaging method by the manufacturer:Cardboard = 15 set