+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GTK-288

Wrench-set; Chrom-vanadium steel; 71pcs.


Manufacturer: GOLDTOOL

Manufacturer part number:
GTK-288
TME Symbol:
GT-288

Specification

Manufacturer
GOLDTOOL
Type of tool
wrench - set
Socket size
HEX 4mm, HEX 4.5mm, HEX 5mm, HEX 5.5mm, HEX 6mm, HEX 7mm, HEX 8mm, HEX 9mm, HEX 10mm, HEX 11mm, HEX 12mm, HEX 13mm, HEX 14mm, HEX 15mm, HEX 16mm, HEX 17mm, HEX 18mm, HEX 19mm, HEX 20mm, HEX 21mm, HEX 22mm, HEX 24mm, HEX 27mm, HEX 30mm, HEX 32mm
Bit size
HEX 1.3mm, HEX 1.5mm, HEX 2mm, HEX 2.5mm, HEX 3mm, HEX 4mm, HEX 5mm, HEX 6mm, HEX 7mm, HEX 8mm, PH1, PZ1, PH2, PZ2, SL 4, SL 5.5, SL 7, TX10, TX15, TX20, TX25, TX30, TX40
Kind of package
case
Material
Chrom-vanadium steel
Key features
the case is fitted with 2 key locks
Quantity in set/package
71pcs.
Combination wrench (size | length)
  • 8mm
  • 10mm
  • 12mm
  • 13mm
  • 14mm
  • 17mm
  • 19mm
Kit contents
  • 1/2" 250mm long extension shaft used as 1/2" fixture with movable shaft
  • 1/2" Cardan joint
  • 1/2" handle with ratchet
  • 1/4" Cardan joint
  • 1/4" fixture with movable shaft
  • 1/4" handle with ratchet
  • 2 extenders 1/4", 50mm, 100mm long
  • 6-angles sockets
  • Allen keys
  • combination spanners
  • extender 1/2", 125mm long
  • screwdriver bits
  • screwdriver fixture with 1/4" socket
Gross weight6.8066 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Wrenches Sets GOLDTOOL,
*
GTK-288
5 in TME stock
Net price for quantities from 1 set - 175.00 USDGross price for quantities from 1 set - 175.00 USD
Net price for quantities from 2 set - 169.00 USDGross price for quantities from 2 set - 169.00 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts