+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GS-366

Hand magnifier; Mag: x2; Lens: Ø88mm; Illumin: LED

Manufacturer: GOLDTOOL

Manufacturer part number:
GS-366
TME Symbol:
GT-366

Specification

Manufacturer
GOLDTOOL
Type of tool
hand magnifier
Magnification
x2
Lens dimensions
Ø88mm
Illumination
LED
Length
0.2m
Number of diodes
2
Power supply
  • battery LR1130 x3
Battery/ rechargeable battery
  • battery LR1130 x3
Gross weight111.08 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Magnifying Glasses GOLDTOOL
*
GS-366
Product withdrawn from the offer
Use the specification table below to search for similar products