+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GSD-481

Screwdriver: precision-set; precision; HEX 3mm,HEX 4mm,HEX 5mm

Manufacturer: GOLDTOOL

Manufacturer part number:
GSD-481
TME Symbol:
GT-481

Specification

Manufacturer
GOLDTOOL
Type of screwdriver
precision - set
Kind of screwdriver
precision
Kind of bit
6-angles socket, hex key, Phillips, slot
Bit size
PH0, PH00, HEX 1.5mm, HEX 2mm, HEX 2.5mm, PH1, SL 1, SL 1.4, SL 2, SL 2.4, SL 3, SL 3.8
Socket size
HEX 3mm, HEX 4mm, HEX 5mm
Blade material
steel
Kind of package
bag
Quantity in set/package
16pcs.
Screwdriver features
  • black finished blade tip
  • chrome handle
  • fluted handle
  • hardened blade
  • rotary cap
Gross weight431.7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Screwdrivers Sets GOLDTOOL
*
GSD-481
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 10 setCardboard = 15 setCardboard = 30 setCardboard = 40 set