+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GT-6150A

Station: soldering; Station power: 150W; Power: 150W; 150÷480°C

Manufacturer: ATTEN

Manufacturer part number:
GT-6150A
TME Symbol:
GT-6150A

Specification

Manufacturer
ATTEN
Type of station
soldering
Station power
150W
Power
150W
Soldering iron temperature range
150...480°C
Temperature accuracy
±8°C
Temperature control
digital, with push-buttons
Station supply voltage
230V AC
Station functions
hibernation mode, parameters interlock, stand-by
Tip dimensions
4.6mm
Tip shape
chisel
Kind of display used
LCD
Connectors for the country
Europe
Temperature stability
±2°C
Soldering equipment features
  • digital temperature calibration
  • memory for 3 temperature settings
  • possibility to change time needed to start stand-by or hibernation
Standard equipment
  • MS-S-01 stand
  • soldering iron MS-GT-Y150
  • tip MS-T150-4.6D
Gross weight5.8721 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering stations ATTEN,
*
GT-6150A
5 in TME stock
Net price for quantities from 1 pcs - 364.00 USDGross price for quantities from 1 pcs - 364.00 USD
Net price for quantities from 3 pcs - 341.00 USDGross price for quantities from 3 pcs - 341.00 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts