+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GT-A60WW9W-3

LED lamp; E27; white warm; 230VAC; 8.8W; 200°; 3000K; 3pcs.

Manufacturer: GTV Poland

Manufacturer part number:
GT-A60WW9W-3
TME Symbol:
GT-A60WW9W-3

Specification

Manufacturer
GTV Poland
Type of lamp
LED lamp
Kind of handle
E27
Colour
white warm
Operating voltage
230V AC
Power consumption
8.8W
Viewing angle
200°
Colour temperature
3000K
Quantity in set/package
3pcs.
Gross weight96.2 g
Certificates
EAN code5902801460111
See other products in this category: Light sources - lighting GTV Poland,
*
GT-A60WW9W-3
2 in TME stock
Net price for quantities from 1 pcs - 2.25 USDGross price for quantities from 1 pcs - 2.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts