+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GT-PC2A60-10W

LED lamp; E27; white warm; 230VAC; 9.5W; 200°; 3000K

Manufacturer: GTV Poland

Manufacturer part number:
GT-PC2A60-10W
TME Symbol:
GT-PC2A60-10W

Specification

Manufacturer
GTV Poland
Type of lamp
LED lamp
Kind of handle
E27
Colour
white warm
Operating voltage
230V AC
Power consumption
9.5W
Viewing angle
200°
Colour temperature
3000K
Gross weight50 g
Certificates
EAN code5902801039119
See other products in this category: Light sources - lighting GTV Poland,
*
GT-PC2A60-10W
0 in TME stock
Net price for quantities from 1 pcs - 1.11 USDGross price for quantities from 1 pcs - 1.11 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.00 USD
Net price for quantities from 20 pcs - 0.94 USDGross price for quantities from 20 pcs - 0.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.