+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GT-PN2A60-12

LED lamp; E27; neutral white; 230VAC; 11.5W; 200°; 4000K

Manufacturer: GTV Poland

Manufacturer part number:
GT-PN2A60-12
TME Symbol:
GT-PN2A60-12

Specification

Manufacturer
GTV Poland
Type of lamp
LED lamp
Kind of handle
E27
Colour
neutral white
Operating voltage
230V AC
Power consumption
11.5W
Viewing angle
200°
Colour temperature
4000K
Gross weight36.45 g
Certificates
EAN code5902801359156
See other products in this category: Light sources - lighting GTV Poland,
*
GT-PN2A60-12
35 in TME stock
Net price for quantities from 1 pcs - 1.45 USDGross price for quantities from 1 pcs - 1.45 USD
Net price for quantities from 10 pcs - 1.31 USDGross price for quantities from 10 pcs - 1.31 USD
Net price for quantities from 20 pcs - 1.21 USDGross price for quantities from 20 pcs - 1.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs