+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GT1-ID16CST

Automation module: digital input; -10÷55°C; IP20; GT1; 24VDC


Manufacturer: OMRON

Manufacturer part number:
GT1-ID16CST
TME Symbol:
GT1-ID16CST

Specification

Manufacturer
OMRON
Type of automation module
digital input
Operating temperature
-10...55°C
IP rating
IP20
Manufacturer series
GT1
Number of inputs
16
Supply voltage
  • 24V DC
Gross weight375 g
Certificates
EAN code4536854537936
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
GT1-ID16CST
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 498.26 USDGross price for quantities from 1 pcs - 498.26 USD
Net price for quantities from 5 pcs - 462.67 USDGross price for quantities from 5 pcs - 462.67 USD