+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GT1-OD16-1

Automation module: digital output; -10÷55°C; IP20; GT1; 24VDC

Manufacturer: OMRON

Manufacturer part number:
GT1-OD16-1
TME Symbol:
GT1-OD16-1

Specification

Manufacturer
OMRON
Type of automation module
digital output
Operating temperature
-10...55°C
IP rating
IP20
Manufacturer series
GT1
Number of outputs
16
Kind of output 1
PNP
Supply voltage
  • 24V DC
Gross weight375 g
Certificates
EAN code4536854373442
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
GT1-OD16-1
0 in TME stock
Net price for quantities from 1 pcs - 689.89 USDGross price for quantities from 1 pcs - 689.89 USD
Net price for quantities from 5 pcs - 640.61 USDGross price for quantities from 5 pcs - 640.61 USD
No. of pieces (Multiplicity: 1)