+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: C&K
Manufacturer | C&K | |
Type of switch | toggle | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | SPDT | |
Switching method | ON-ON | |
AC contacts rating @R | 20mA / 20V AC | |
DC contacts rating @R | 20mA / 20V DC | |
Leads | angled, for PCB | |
Manufacturer series | GT | |
Operating temperature | -30...85°C | |
Kind of toggle | round | |
Knob height | 3.81mm | |
Max. contact resistance: | 50mΩ | |
Body dimensions | 7.01x7.37x5.46mm | |
Electrical life | 40000 cycles | |
Min. insulation resistance | 1GΩ | |
Mechanical durability | 40000 cycles | |
Contact material | gold | |
Mounting | SMT | |
Kind of package | reel, tape |