+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GT3A-2AF20

Timer; 0,1s÷180h; SPDT + SPDT; 250VAC/3A,30VDC/1A; socket; PIN: 8


Manufacturer: IDEC

Manufacturer part number:
GT3A-2AF20
TME Symbol:
GT3A-2AF20

Specification

Manufacturer
IDEC
Type of automation module
timer
Counting range
0,1s...180h
Kind of output
SPDT + SPDT
Output 1 electrical parameters
30V DC / 1A, 250V AC / 3A
Number of operation modes
4
Counter operation modes
cyclical operation (starting off), cyclical operation (starting on), cyclic impulse operation with delayed switching on, delayed switching on
Electrical connection
round socket
Mounting
socket
Body dimensions
36x40x64.2mm
Number of pins
8
Mounting hole dimensions
45x45mm
The additional control inputs
gate, RESET, START
Operating temperature
-10...50°C
Supply voltage
  • 100...240V AC
Gross weight96.58 g
Certificates
See other products in this category: Analogue Timers IDEC,
*
GT3A-2AF20
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 90.16 USDGross price for quantities from 1 pcs - 90.16 USD
Net price for quantities from 50 pcs - 88.09 USDGross price for quantities from 50 pcs - 88.09 USD