+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GT4-KN0040S

Tip; knife,elongated; 4mm; for soldering station

Manufacturer: METCAL

Manufacturer part number:
GT4-KN0040S
TME Symbol:
GT4-KN0040S

Specification

Manufacturer
METCAL
Type of tip
for sold. irons with heating element
Tip shape
elongated, knife
Tip dimensions
4mm
Applications of soldering equipment
for soldering station
Related items
GT90, GT90-HP-T4, GT-HPHC-T4UF
Gross weight11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips METCAL,
*
GT4-KN0040S
0 in TME stock
Net price for quantities from 1 pcs - 12.86 USDGross price for quantities from 1 pcs - 12.86 USD
No. of pieces (Multiplicity: 1)