+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GT6-CN0005P

Tip; conical; 0.5mm; for soldering station


Manufacturer: METCAL

Manufacturer part number:
GT6-CN0005P
TME Symbol:
GT6-CN0005P

Specification

Manufacturer
METCAL
Type of tip
for sold. irons with heating element
Tip shape
conical
Tip dimensions
0.5mm
Applications of soldering equipment
for soldering station
Related items
GT120, GT120-HP-T6, GT-HPHC-T6C
Gross weight11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips METCAL,
*
GT6-CN0005P
0 in TME stock
Net price for quantities from 1 pcs - 10.58 USDGross price for quantities from 1 pcs - 10.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.