+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GT6-CN1505A

Tip; conical,elongated; 0.5mm; for soldering station

Manufacturer: METCAL

Manufacturer part number:
GT6-CN1505A
TME Symbol:
GT6-CN1505A

Specification

Manufacturer
METCAL
Type of tip
for sold. irons with heating element
Tip shape
conical, elongated
Tip dimensions
0.5mm
Applications of soldering equipment
for soldering station
Related items
GT120, GT120-HP-T6, GT-HPHC-T6C
Gross weight6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Soldering tips METCAL,
*
GT6-CN1505A
0 in TME stock
Net price for quantities from 1 pcs - 10.60 USDGross price for quantities from 1 pcs - 10.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.