+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: DECODE
Manufacturer | DECODE | |
Type of automation module | GSM terminal | |
Kind of module | GSM/GPRS | |
Interface | RS232 | |
Enclosure material | aluminium | |
IP rating | IP40 | |
Communictions protocol | GPRS, PAP, PPP, SMS, TCP/IP | |
Body dimensions | 86x57x26mm | |
Kind of communication | CSD | |
Band | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Operating temperature | -20...75°C |