+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GTB 32016 BK

Heat shrink sleeve; glueless; 2: 1; 32mm; black; polyolefine; reel


Manufacturer: TASKER

Manufacturer part number:
GTB 32016 BK
TME Symbol:
GTB32016-BK

Specification

Manufacturer
TASKER
Type of cable accessories
heat shrink sleeve
Version
glueless
Shrinking ratio
2:1
Min. diameter before shrinking
32mm
Colour
black
Material
polyolefine
Diameter after shrinking
16mm
Operating temperature
-55...125°C
Kind of package
reel
Shrinkage temperature
100°C
Package contents
30m
Gross weight71.67 g
See other products in this category: Heat Shrink Tubes TASKER,
*
GTB 32016 BK
0 in TME stock
Net price for quantities from 30 m - 4.63 USDGross price for quantities from 30 m - 4.63 USD
Net price for quantities from 150 m - 4.21 USDGross price for quantities from 150 m - 4.21 USD
Net price for quantities from 300 m - 3.80 USDGross price for quantities from 300 m - 3.80 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.