+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TASKER | |
Type of cable accessories | heat shrink sleeve | |
Version | glueless | |
Shrinking ratio | 2:1 | |
Min. diameter before shrinking | 32mm | |
Colour | orange | |
Material | polyolefine | |
Diameter after shrinking | 16mm | |
Operating temperature | -55...125°C | |
Kind of package | reel | |
Shrinkage temperature | 100°C | |
Package contents | 30m |