+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GTB 32016 TR

Heat shrink sleeve; glueless; 2: 1; 32mm; transparent; polyolefine


Manufacturer: TASKER

Manufacturer part number:
GTB 32016 TR
TME Symbol:
GTB32016-TR

Specification

Manufacturer
TASKER
Type of cable accessories
heat shrink sleeve
Version
glueless
Shrinking ratio
2:1
Min. diameter before shrinking
32mm
Colour
transparent
Material
polyolefine
Diameter after shrinking
16mm
Operating temperature
-55...125°C
Kind of package
reel
Shrinkage temperature
100°C
Package contents
30m
Gross weight54.869 g
See other products in this category: Heat Shrink Tubes TASKER,
*
GTB 32016 TR
120 in TME stock
Net price for quantities from 30 m - 5.39 USDGross price for quantities from 30 m - 5.39 USD
Net price for quantities from 150 m - 4.90 USDGross price for quantities from 150 m - 4.90 USD
Net price for quantities from 300 m - 4.41 USDGross price for quantities from 300 m - 4.41 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.
Packaging method by the manufacturerReel = 30 m