+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GTC6D3-16X14-B

Knob; miniature,with pointer; Øshaft: 6.2mm; black; Ø: 15.8mm


Manufacturer: SR PASSIVES

Manufacturer part number:
GTC6D3-16X14-B
TME Symbol:
GTC6D3-16X14-B

Specification

Manufacturer
SR PASSIVES
Type of accessories for potentiometer
knob
Kind of knob
miniature, with pointer
Shaft diameter
6.2mm
Colour
black
Shaft surface
D spring
Diameter
15.8mm
Pointer colour
white
Cut depth
0.7mm
Body dimensions
Ø15.8x13.8mm
Height
13.8mm
Gross weight1.11 g
Certificates
See other products in this category: Knobs for shaft potentiometers SR PASSIVES,
*
GTC6D3-16X14-B
1383 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Net price for quantities from 2 pcs - 0.74 USDGross price for quantities from 2 pcs - 0.74 USD
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 50 pcs - 0.36 USDGross price for quantities from 50 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.30 USD
Packaging method by the manufacturer:Bag = 10 pcs