+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SR PASSIVES | |
Type of accessories for potentiometer | knob | |
Kind of knob | miniature, with pointer | |
Shaft diameter | 6.2mm | |
Colour | black | |
Shaft surface | D spring | |
Diameter | 15.8mm | |
Pointer colour | red | |
Cut depth | 0.7mm | |
Body dimensions | Ø15.8x13.8mm | |
Height | 13.8mm |