+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GTC6D3-16X14-ZO

Knob; miniature,with pointer; Øshaft: 6.2mm; black; Ø: 15.8mm


Manufacturer: SR PASSIVES

Manufacturer part number:
GTC6D3-16X14-ZO
TME Symbol:
GTC6D3-16X14-ZO

Specification

Manufacturer
SR PASSIVES
Type of accessories for potentiometer
knob
Kind of knob
miniature, with pointer
Shaft diameter
6.2mm
Colour
black
Shaft surface
D spring
Diameter
15.8mm
Pointer colour
yellow
Cut depth
0.7mm
Body dimensions
Ø15.8x13.8mm
Height
13.8mm
Gross weight1.084 g
Certificates
See other products in this category: Knobs for shaft potentiometers SR PASSIVES,
*
GTC6D3-16X14-ZO
0 in TME stock
Net price for quantities from 300 pcs - 0.31 USDGross price for quantities from 300 pcs - 0.31 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.
Packaging method by the manufacturerBag = 100 pcs