+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GTL-115

Test leads; Imax: 10A; Len: 1m


Manufacturer: GW INSTEK

Manufacturer part number:
GTL-115

Alternative designations: 1100MTL1150A1

TME Symbol:
GTL-115

Specification

Manufacturer
GW INSTEK
Type of test accessories
test leads
Maximum current
10A
Cable length
1m
Gross weight231.2 g
EAN code4719692506962
See other products in this category: Test Leads - Sets GW INSTEK,
*
GTL-115
4 in TME stock
Net price for quantities from 1 pcs - 50.07 USDGross price for quantities from 1 pcs - 50.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.