+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GTL-116R

Test lead: single; crocodile clip,spade lug x2; Len: 1.5m; red


Manufacturer: GW INSTEK

Manufacturer part number:
GTL-116R

Alternative designations: 1100MTL116R01

TME Symbol:
GTL-116R

Specification

Manufacturer
GW INSTEK
Type of test lead
single
Cable length
1.5m
Colour
red
Related items
GPT-9804, GPT-9904, GSB-02
Test lead configuration
  • crocodile clip
  • spade lug x2
Gross weight161.8 g
EAN code4719692505729
See other products in this category: Single Test Leads GW INSTEK,
*
GTL-116R
1 in TME stock
Net price for quantities from 1 pcs - 28.64 USDGross price for quantities from 1 pcs - 28.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.