+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GTL-120

Test leads; 40A; ring terminal x4,both sides; 1.2m


Manufacturer: GW INSTEK

Manufacturer part number:
GTL-120

Alternative designations: 1100MTL120001

TME Symbol:
GTL-120

Specification

Manufacturer
GW INSTEK
Type of test accessories
test leads
Maximum current
40A
Cable length
1.2m
Related items
PEL-3021, PEL-3041, PEL-3111, PEL-3211, PEL-3212, PEL-3322, PEL-3323, PEL-3424, PEL-3533, PEL-3535, PEL-3744, PEL-3955
Colour
red and black
Test lead configuration
  • both sides
  • ring terminal x4
Gross weight80 g
EAN code4719692507006

WATCH VIDEO

See other products in this category: Laboratory instruments - Others GW INSTEK,
*
GTL-120
0 in TME stock
Net price for quantities from 1 pcs - 28.77 USDGross price for quantities from 1 pcs - 28.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.