+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GTL-121

Test leads; ring terminal x2,free end x2; 1.2m; red and black


Manufacturer: GW INSTEK

Manufacturer part number:
GTL-121

Alternative designations: 1100MTL121001

TME Symbol:
GTL-121

Specification

Manufacturer
GW INSTEK
Type of test accessories
test leads
Cable length
1.2m
Related items
PEL-2020A, PEL-2030A, PEL-2040A, PEL-2041A
Colour
red and black
Test lead configuration
  • free end x2
  • ring terminal x2
Gross weight60 g
EAN code4719692507020

WATCH VIDEO

See other products in this category: Laboratory instruments - Others GW INSTEK,
*
GTL-121
0 in TME stock
Net price for quantities from 1 pcs - 28.69 USDGross price for quantities from 1 pcs - 28.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.