+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GTL-123

Test lead; ring terminal x2,both sides; 1.2m; red and black


Manufacturer: GW INSTEK

Manufacturer part number:
GTL-123

Alternative designations: 1100MTL123001

TME Symbol:
GTL-123

Specification

Manufacturer
GW INSTEK
Type of test accessories
test lead
Cable length
1.2m
Related items
PSW30-36, PSW30-72, PSW30-108, PSW80-13.5, PSW80-27, PSW80-40.5, PSW160-7.2, PSW160-14.4, PSW160-21.6, PSW250-4.5, PSW250-9, PSW250-13.5, PSW800-1.44, PSW800-2.88, PSW800-4.32
Colour
red and black
Test lead configuration
  • both sides
  • ring terminal x2
Gross weight80 g
EAN code4719692507068

WATCH VIDEO

See other products in this category: Laboratory instruments - Others GW INSTEK,
*
GTL-123
0 in TME stock
Net price for quantities from 1 pcs - 18.48 USDGross price for quantities from 1 pcs - 18.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.