+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GTL-128T

Extension cable; free end x2,plug type T; Len: 0.6m


Manufacturer: GW INSTEK

Manufacturer part number:
GTL-128T

Alternative designations: 1100MTL128T01

TME Symbol:
GTL-128T

Specification

Manufacturer
GW INSTEK
Type of test accessories
extension cable
Cable length
0.6m
Colour
blue, red and black
Test lead configuration
  • free end x2
  • plug type T
Gross weight120 g
EAN code4719692505842
See other products in this category: Single Test Leads GW INSTEK,
*
GTL-128T
0 in TME stock
Net price for quantities from 1 pcs - 177.12 USDGross price for quantities from 1 pcs - 177.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.