+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GTL-132

Connection cable; Len: 0.25m; black


Manufacturer: GW INSTEK

Manufacturer part number:
GTL-132

Alternative designations: 1100MTL132001

TME Symbol:
GTL-132

Specification

Manufacturer
GW INSTEK
Type of test accessories
connection cable
Cable length
0.25m
Colour
black
Gross weight150 g
EAN code4713008670767
See other products in this category: Single Test Leads GW INSTEK,
*
GTL-132
0 in TME stock
Net price for quantities from 1 pcs - 12.12 USDGross price for quantities from 1 pcs - 12.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.