+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GTL-203A

Test lead; 3A; 1m; red and black


Manufacturer: GW INSTEK

Manufacturer part number:
GTL-203A

Alternative designations: 1100MTL203AA1

TME Symbol:
GTL-203A

Specification

Manufacturer
GW INSTEK
Type of test accessories
test lead
Maximum current
3A
Cable length
1m
Related items
GPS-1830D, GPS-1850D, GPS-2303, GPS-3030D, GPS-3303, GPS-4303, SPS-606, SPS-1230, SPS-1820, SPS-2415
Colour
red and black
Test lead configuration
  • banana plug with axial socket 4mm x2
  • crocodile clip x2
Gross weight61.1 g
EAN code4719692507136

WATCH VIDEO

See other products in this category: Laboratory instruments - Others GW INSTEK,
*
GTL-203A
0 in TME stock
Net price for quantities from 1 pcs - 13.57 USDGross price for quantities from 1 pcs - 13.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.