+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GTL-204A

Test lead; 1.2m; red and black


Manufacturer: GW INSTEK

Manufacturer part number:
GTL-204A

Alternative designations: 1100MTL204AA1

TME Symbol:
GTL-204A

Specification

Manufacturer
GW INSTEK
Type of test accessories
test lead
Cable length
1.2m
Related items
GPS-1830D, GPS-1850D, GPS-2303, GPS-3030D, GPS-3030DD, GPS-3303, GPS-4303, PSM-2010, PSM-3004, PSM-6003, PSP-405, PSP-603, PSP-2010
Colour
red and black
Test lead configuration
  • banana plug with axial socket 4mm x2
  • crocodile clip x2
Gross weight67.3 g
EAN code4719692507150

WATCH VIDEO

See other products in this category: Laboratory instruments - Others GW INSTEK,
*
GTL-204A
0 in TME stock
Net price for quantities from 1 pcs - 9.07 USDGross price for quantities from 1 pcs - 9.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.