+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GTL-212

Test lead; ring terminal x2,free end,free end x2; 1000mm


Manufacturer: GW INSTEK

Manufacturer part number:
GTL-212

Alternative designations: 1100MTL212001

TME Symbol:
GTL-212

Specification

Manufacturer
GW INSTEK
Type of test accessories
test lead
Length
1m
Related items
GPM-8310, GPM-8310/DA4
Test lead configuration
  • free end
  • free end x2
  • ring terminal x2
Gross weight200 g
EAN code4713008673638

WATCH VIDEO

See other products in this category: Laboratory instruments - Others GW INSTEK,
*
GTL-212
0 in TME stock
Net price for quantities from 1 pcs - 13.63 USDGross price for quantities from 1 pcs - 13.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.