+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GTL-302

Test lead; N(P/M),RG223; Len: 0.3m; black

Manufacturer: GW INSTEK

Manufacturer part number:
GTL-302

Alternative designations: 1100MTL302001

TME Symbol:
GTL-302

Specification

Manufacturer
GW INSTEK
Type of test accessories
test lead
Connection
N(P/M), RG223
Cable length
0.3m
Colour
black
Related items
GSP-730, GSP-818, GSP-9300BTG, GSP-9330, GSP-9330B, GSP-9330-TG
Gross weight160 g
EAN code4719692507341
See other products in this category: Single Test Leads GW INSTEK,
*
GTL-302
0 in TME stock
Net price for quantities from 1 pcs - 50.06 USDGross price for quantities from 1 pcs - 50.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.