+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GTM-0411-005

Bearing: slide; thrust washer; without mounting hole; Øout: 11mm


Manufacturer: IGUS

Manufacturer part number:
GTM-0411-005
TME Symbol:
GTM-0411-005

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
thrust washer
Version
without mounting hole
Outside diameter
11mm
Internal diameter
4mm
Material
iglidur® G
Colour
dark grey
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
81
Thickness
0.5mm
Gross weight0.045 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
GTM-0411-005
22 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.95 USDGross price for quantities from 1 pcs - 1.95 USD
Net price for quantities from 10 pcs - 1.56 USDGross price for quantities from 10 pcs - 1.56 USD
Net price for quantities from 25 pcs - 1.47 USDGross price for quantities from 25 pcs - 1.47 USD