+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GTM-101110-030

Bearing: thrust washer; Øout: 110mm; Øint: 101mm; iglidur® G

Manufacturer: IGUS

Manufacturer part number:
GTM-101110-030
TME Symbol:
GTM-101110-030

Specification

Manufacturer
IGUS
Type of bearing
thrust washer
Outside diameter
110mm
Internal diameter
101mm
Material
iglidur® G
Colour
dark grey
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
81
Kind of Bearing
slide
Thickness
3mm
Gross weight3.83 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
GTM-101110-030
0 in TME stock
Net price for quantities from 1 pcs - 10.12 USDGross price for quantities from 1 pcs - 10.12 USD
Net price for quantities from 10 pcs - 8.10 USDGross price for quantities from 10 pcs - 8.10 USD
Net price for quantities from 25 pcs - 7.59 USDGross price for quantities from 25 pcs - 7.59 USD
No. of pieces (Multiplicity: 1)