+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GTM 32016 TR

Heat shrink sleeve; glueless; 2: 1; 32mm; L: 1m; transparent


Manufacturer: TASKER

Manufacturer part number:
GTM 32016 TR
TME Symbol:
GTM32016TR

Specification

Manufacturer
TASKER
Type of cable accessories
heat shrink sleeve
Version
glueless
Shrinking ratio
2:1
Min. diameter before shrinking
32mm
Length
1m
Colour
transparent
Material
polyolefine
Diameter after shrinking
16mm
Operating temperature
-55...125°C
Shrinkage temperature
100°C
Gross weight42.57 g
Certificates
See other products in this category: Heat Shrink Tubes TASKER,
*
GTM 32016 TR
75 in TME stock
Net price for quantities from 1 m - 6.22 USDGross price for quantities from 1 m - 6.22 USD
Net price for quantities from 10 m - 5.66 USDGross price for quantities from 10 m - 5.66 USD
Net price for quantities from 50 m - 5.09 USDGross price for quantities from 50 m - 5.09 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 m