+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SR PASSIVES | |
Type of accessories for potentiometer | knob | |
Kind of knob | miniature, with pointer | |
Material | plastic | |
Shaft diameter | 6mm | |
Knob dimensions | Ø13.3x16.5mm | |
Colour | transparent | |
Shaft surface | knurled | |
Cap colour | grey | |
Related items | EC12PLBHF-B-24K-24 |