+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GZ-LORENA-1-20M

Knob; Ø: 33mm; H: 26mm; zamak; LORENA; Plating: varnish; furniture

Manufacturer: GTV Poland

Manufacturer part number:
GZ-LORENA-1-20M
TME Symbol:
GTV-GZ-LORENA1-20M

Specification

Manufacturer
GTV Poland
Type of mounting element
knob
Diameter
33mm
Height
26mm
Body material
zamak
Body colour
matt black
Manufacturer series
LORENA
Plating material
varnish
Application
furniture
Shape
round
Gross weight65 g
Certificates
See other products in this category: Knobs GTV Poland,
See other products from this series.:
*
GZ-LORENA-1-20M
0 in TME stock
Net price for quantities from 1 pcs - 2.61 USDGross price for quantities from 1 pcs - 2.61 USD
Net price for quantities from 5 pcs - 2.32 USDGross price for quantities from 5 pcs - 2.32 USD
Net price for quantities from 10 pcs - 2.11 USDGross price for quantities from 10 pcs - 2.11 USD
Net price for quantities from 50 pcs - 1.96 USDGross price for quantities from 50 pcs - 1.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.